Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert, 6-Contact, 2 Row, 1407727
- RS Stock No.:
- 858-8570
- Mfr. Part No.:
- 1407727
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 858-8570
- Mfr. Part No.:
- 1407727
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON B06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON B06 | ||
- COO (Country of Origin):
- CN
HEAVYCON socket insert, B6 series, 6 + PE-pos., push-in connection
For fast coding with plastic profile ;Significant time savings during conductor connection;Conductor connection without tools;Test connection for 2 mm test plug
Related links
- Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert 2 Row, 1407728
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648115
- Phoenix Contact HEAVYCON HS6 Series Heavy Duty Power Connector Insert 2 Row, 1406530
- Phoenix Contact HEAVYCON HS6 Series Heavy Duty Power Connector Insert 2 Row, 1406533
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580537
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580538
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423016
