Phoenix Contact HC-HV03-I-PT-M Series Heavy Duty Power Connector Insert, 5-Contact, 2 Row, 1407739

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€18.30

(exc. VAT)

€22.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.30-
10 - 24€17.573%
25 - 49€16.847%
50 +€16.1012%

*price indicative

RS Stock No.:
858-8615
Mfr. Part No.:
1407739
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Connector Gender

Male

Orientation

Straight

Voltage

500V

Series

HC-HV03-I-PT-M

Standards/Approvals

No

COO (Country of Origin):
CN
HEAVYCON pin insert, HV3 series, 3-pos. + 2 switching contacts + PE, 830 V, push-in connection

Significant time savings during conductor connection;Conductor connection without tools;For fast coding with plastic profile ;Test connection for 2 mm test plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy