Phoenix Contact HC-Q05 Series Heavy Duty Power Connector Insert, 5-Contact, 2 Row, 1406537

Subtotal (1 unit)*

€7.79

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.79

*price indicative

RS Stock No.:
213-0097
Mfr. Part No.:
1406537
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

5

Number of Rows

2

Minimum Wire Size mm²

0.5mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

400V

Series

HC-Q05

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact contact insert power connector for HEAVYCON housing design D7 has 5 + PE number of positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Degree of pollution 3

III Overvoltage category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy