Phoenix Contact HC-D7-I-CT-M Series Heavy Duty Power Connector Insert, 7-Contact, 3 Row, 1584334
- RS Stock No.:
- 858-8741
- Mfr. Part No.:
- 1584334
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.36 | - |
| 10 - 24 | €4.16 | 4% |
| 25 - 49 | €4.00 | 8% |
| 50 + | €3.83 | 12% |
*price indicative
- RS Stock No.:
- 858-8741
- Mfr. Part No.:
- 1584334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | HC-D7-I-CT-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series HC-D7-I-CT-M | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact HC-D7-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584347
- Phoenix Contact HC-D8-I-CT-M Series Heavy Duty Power Connector Insert 3 Row, 1584350
- Phoenix Contact HC-D07-I-CT-M-42V Series Heavy Duty Power Connector Insert 2 Row, 1425005
- Phoenix Contact HC-D07-I-CT-F-42V Series Heavy Duty Power Connector Insert 2 Row, 1425006
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418623
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418624
- Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584363
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
