Phoenix Contact HC-D8-I-CT-M Series Heavy Duty Power Connector Insert, 7-Contact, 3 Row, 1584350

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€4.36

(exc. VAT)

€5.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.36-
10 - 24€4.184%
25 - 49€4.027%
50 +€3.8411%

*price indicative

RS Stock No.:
858-8753
Mfr. Part No.:
1584350
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Heavy Duty Power Connector Insert

Number of Rows

3

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Orientation

Straight

Voltage

50V

Series

HC-D8-I-CT-M

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy