Phoenix Contact DFK-PC 6-16/ 6-G-10.16 Series Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 1701498
- RS Stock No.:
- 859-1885
- Mfr. Part No.:
- 1701498
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-1885
- Mfr. Part No.:
- 1701498
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Standards/Approvals | CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | |
| Depth | 23.1mm | |
| Series | DFK-PC 6-16/ 6-G-10.16 | |
| Width | 80.4mm | |
| Length | 46.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Standards/Approvals CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | ||
Depth 23.1mm | ||
Series DFK-PC 6-16/ 6-G-10.16 | ||
Width 80.4mm | ||
Length 46.4mm | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: DFK-PC 6-16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PC 6-16/ 6-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913756
- Phoenix Contact DFK-PC 6-16/ 5-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701485
- Phoenix Contact DFK-PC 6-16/ 9-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701524
- Phoenix Contact DFK-PC 6-16/ 8-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701511
- Phoenix Contact DFK-PC 6-16/ 2-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701456
- Phoenix Contact DFK-PC 6-16/ 4-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701472
- Phoenix Contact PCV 6-16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1922527
- Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703412
