Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 1703412
- RS Stock No.:
- 209-8141
- Mfr. Part No.:
- 1703412
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€314.23
(exc. VAT)
€386.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €31.423 | €314.23 |
*price indicative
- RS Stock No.:
- 209-8141
- Mfr. Part No.:
- 1703412
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | DFK-PC 16/6-ST | |
| Depth | 30.55mm | |
| Width | 80.4mm | |
| Length | 56.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series DFK-PC 16/6-ST | ||
Depth 30.55mm | ||
Width 80.4mm | ||
Length 56.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector with 6 number of positions has screw connection method. It is available in green colour.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws
Related links
- Phoenix Contact SPC 16/6-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711307
- Phoenix Contact TPC 16/6-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715219
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913549
- Phoenix Contact DFK-PC 16/9-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703441
- Phoenix Contact DFK-PC 16/-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703373
- Phoenix Contact DFK-PC 6-16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701498
- Phoenix Contact ISPC 16/6-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748587
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703658
