Phoenix Contact MCDN 1.5/13-G1-3.5 P14THR Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 2 Row, 1954045

Subtotal (1 box of 50 units)*

€632.70

(exc. VAT)

€778.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +€12.654€632.70

*price indicative

RS Stock No.:
859-3632
Mfr. Part No.:
1954045
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Series

MCDN 1.5/13-G1-3.5 P14THR

Width

47mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Length

13.3mm

Depth

16.6mm

COO (Country of Origin):
BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 26, Number of rows: 2, Number of positions per row: 13, number of connections: 26, product range: MCDN 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 1.4 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: Downloads".

Related links