Phoenix Contact CC 2.5/11-G-5.08 P26THR Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1954566

Subtotal (1 box of 50 units)*

€135.25

(exc. VAT)

€166.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.705€135.25

*price indicative

RS Stock No.:
859-3682
Mfr. Part No.:
1954566
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

LCP

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

400V

Series

CC 2.5/11-G-5.08 P26THR

Length

12mm

Width

55.48mm

Depth

11.2mm

Standards/Approvals

EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: CC 2,5/..-G, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy