Phoenix Contact CC 2.5/12-G-5.08 P26THR Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1954579
- RS Stock No.:
- 859-3686
- Mfr. Part No.:
- 1954579
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€148.20
(exc. VAT)
€182.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.964 | €148.20 |
*price indicative
- RS Stock No.:
- 859-3686
- Mfr. Part No.:
- 1954579
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Series | CC 2.5/12-G-5.08 P26THR | |
| Width | 60.56mm | |
| Standards/Approvals | cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | |
| Depth | 11.2mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Series CC 2.5/12-G-5.08 P26THR | ||
Width 60.56mm | ||
Standards/Approvals cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | ||
Depth 11.2mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: CC 2,5/..-G, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact CC 2.5/12-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954799
- Phoenix Contact CC 2.5/ 3-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954391
- Phoenix Contact CC 2.5/ 2-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954388
- Phoenix Contact CC 2.5/ 4-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954401
- Phoenix Contact CC 2.5/ 7-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954524
- Phoenix Contact CC 2.5/ 9-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954540
- Phoenix Contact CC 2.5/ 8-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954537
- Phoenix Contact CC 2.5/10-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954553
