Phoenix Contact MSTB 2.5 HC/11-GF Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1924062
- RS Stock No.:
- 859-8362
- Mfr. Part No.:
- 1924062
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€245.20
(exc. VAT)
€301.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.904 | €245.20 |
*price indicative
- RS Stock No.:
- 859-8362
- Mfr. Part No.:
- 1924062
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Series | MSTB 2.5 HC/11-GF | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | ||
Length 12mm | ||
Depth 11.8mm | ||
Series MSTB 2.5 HC/11-GF | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MSTB 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924172
- Phoenix Contact MSTBV 2.5 HC/ 11-GF Series Pluggable Terminal Block 5 mm Pitch 1924509
- Phoenix Contact ICV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943739
- Phoenix Contact MSTB 2.5 HC/11-ST Series Pluggable Terminal Block 5 mm Pitch 1911949
- Phoenix Contact MSTBV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924619
- Phoenix Contact MSTB 2.5 HC/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912278
- Phoenix Contact MSTB 2.5/11-GF Series Pluggable Terminal Block 5 mm Pitch 1776786
- Phoenix Contact FKC 2.5 HC/11-STF Series Pluggable Terminal Block 5 mm Pitch 1942358
