Phoenix Contact MSTBVA 2.5 HC/ 9-G Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1924266
- RS Stock No.:
- 859-8423
- Mfr. Part No.:
- 1924266
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€127.60
(exc. VAT)
€156.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.552 | €127.60 |
*price indicative
- RS Stock No.:
- 859-8423
- Mfr. Part No.:
- 1924266
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 15.9mm | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | |
| Width | 47mm | |
| Series | MSTBVA 2.5 HC/ 9-G | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 15.9mm | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | ||
Width 47mm | ||
Series MSTBVA 2.5 HC/ 9-G | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTBVA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBVA 2.5 HC/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924376
- Phoenix Contact MSTBA 2.5 HC/ 9-G Series Pluggable Terminal Block 5 mm Pitch 1923827
- Phoenix Contact ICV 2.5 HC/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943603
- Phoenix Contact GICV 2.5 HC/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756553
- Phoenix Contact MSTBA 2.5 HC/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923937
- Phoenix Contact GMSTBVA 2.5 HC/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1792423
- Phoenix Contact GMSTBA 2.5 HC/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728921
- Phoenix Contact GMSTBVA 2.5 HC/ 9-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1813046
