Phoenix Contact HC-M-06 Series Crimp Contact, 1663611
- RS Stock No.:
- 871-7737
- Mfr. Part No.:
- 1663611
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€57.62
(exc. VAT)
€70.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.62 | €0.576 |
*price indicative
- RS Stock No.:
- 871-7737
- Mfr. Part No.:
- 1663611
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | GOST, DIN EN 60 352-2, UL Recognised | |
| Series | HC-M-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Standards/Approvals GOST, DIN EN 60 352-2, UL Recognised | ||
Series HC-M-06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK2.5
Contact material: Copper alloy
Contact surface material: Silver-plated
Phoenix Contact Crimp Contact
Note
For HC-M-06, HC-M-HV, HC-M-08, HC-M-20, HC-A, HC-BB, HC-B and HC-HV contact carriers, the quality of a crimp connection is determined
by the DIN EN 60 352-2
by the DIN EN 60 352-2
Related links
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1663624
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414366
- Phoenix Contact HC-M-06 Male Turned Crimp Contact, 5mA Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm² for use
- Phoenix Contact Heavy Duty Power Connector Module HC-M-06 Series Female, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Module HC-M-06 Series Male, 6 Contacts
- Phoenix Contact 2.5 mm HC-M-06 Female Turned Crimp Contact, 5mA Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm²
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 20 AWG Max
