RS PRO Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 874-5108
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-5108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 11.7mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Length | 31.27mm | |
| Width | 20.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Depth 11.7mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Length 31.27mm | ||
Width 20.8mm | ||
- COO (Country of Origin):
- CN
RS 3.81mm Screwless Push-Fit Terminal Block Plug Connector
Screwless cable mount terminal block plug connectors with a 3.81mm pitch, orange levers and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have screwless push-fit terminals that accept a wire size range of 28 to 16 AWG and green PA housings.
Related links
- RS PRO Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 8-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782080
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1340382
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1341137
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793750000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863240000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/8-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858099
