Phoenix Contact MDSTB 2.5/10-G Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 2 Row, 1846441
- RS Stock No.:
- 881-2555
- Mfr. Part No.:
- 1846441
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€476.85
(exc. VAT)
€586.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €9.537 | €476.85 |
*price indicative
- RS Stock No.:
- 881-2555
- Mfr. Part No.:
- 1846441
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 52.5mm | |
| Depth | 26.93mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Series | MDSTB 2.5/10-G | |
| Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 52.5mm | ||
Depth 26.93mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Series MDSTB 2.5/10-G | ||
Length 22.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, number of connections: 20, product range: MDSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1736771, 1736768. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842597
- Phoenix Contact MDSTB 2.5/10-GF Series Pluggable Terminal Block 5 mm Pitch 1846771
- Phoenix Contact MDSTB 2.5/10-G1 Series Straight Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/10-G1-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact GMSTB 2.5/10-G Series Pluggable Terminal Block 7.5 mm Pitch 1766097
- Phoenix Contact MDSTBV 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1846014
- Phoenix Contact MDSTBVA 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1845866
