Phoenix Contact MDSTB 2.5/10-GF Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 2 Row, 1846771
- RS Stock No.:
- 881-2637
- Mfr. Part No.:
- 1846771
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€762.65
(exc. VAT)
€938.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €15.253 | €762.65 |
*price indicative
- RS Stock No.:
- 881-2637
- Mfr. Part No.:
- 1846771
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MDSTB 2.5/10-GF | |
| Width | 60mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Depth | 26.93mm | |
| Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MDSTB 2.5/10-GF | ||
Width 60mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Depth 26.93mm | ||
Length 22.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, number of connections: 20, product range: MDSTB 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MSTBV 2.5/10-GF Series Pluggable Terminal Block 5 mm Pitch 1776964
- Phoenix Contact MDSTBV 2.5/10-GF Series Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact MDSTB 2.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MSTB 2.5 HC/10-GF Series Pluggable Terminal Block 5 mm Pitch 1924059
- Phoenix Contact ICV 2.5/10-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810528
- Phoenix Contact MSTBV 2.5 HC/ 10-GF Series Pluggable Terminal Block 5 mm Pitch 1924499
- Phoenix Contact MDSTB 2.5/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1846700
- Phoenix Contact MDSTB 2.5/ 6-GF Series Pluggable Terminal Block 5 mm Pitch 1846739
