Phoenix Contact DFK-PC 4/ 4-G-7.62-LOE Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1830774
- RS Stock No.:
- 881-4377
- Mfr. Part No.:
- 1830774
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€578.00
(exc. VAT)
€711.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €11.56 | €578.00 |
*price indicative
- RS Stock No.:
- 881-4377
- Mfr. Part No.:
- 1830774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 800V | |
| Depth | 14.25mm | |
| Length | 34.87mm | |
| Series | DFK-PC 4/ 4-G-7.62-LOE | |
| Width | 45.7mm | |
| Standards/Approvals | EU RoHS, cULus, EU REACH SVHC, CHINA RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 800V | ||
Depth 14.25mm | ||
Length 34.87mm | ||
Series DFK-PC 4/ 4-G-7.62-LOE | ||
Width 45.7mm | ||
Standards/Approvals EU RoHS, cULus, EU REACH SVHC, CHINA RoHS, CSA | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 4 mm², color: green, nominal current: 15 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: DFK-PC 4/..-G -LOE, pitch: 7.62 mm, connection method: Solder connection, mounting: Soldering, solder pin [P]: 5.87 mm, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 4/ 5-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830787
- Phoenix Contact DFK-PC 4/ 9-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830813
- Phoenix Contact DFK-PC 4/ 8-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830800
- Phoenix Contact DFK-PC 4/12-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830842
- Phoenix Contact DFK-PC 4/ 2-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830758
- Phoenix Contact DFK-PC 4/10-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830826
- Phoenix Contact DFK-PC 4/ 6-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1828113
- Phoenix Contact DFK-PC 4/ 3-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830761
