Phoenix Contact DFK-PC 4/10-G-7.62-LOE Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1830826

Subtotal (1 box of 50 units)*

€1,328.90

(exc. VAT)

€1,634.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€26.578€1,328.90

*price indicative

RS Stock No.:
881-4406
Mfr. Part No.:
1830826
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

800V

Length

34.87mm

Depth

14.25mm

Width

91.42mm

Series

DFK-PC 4/10-G-7.62-LOE

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 4 mm², color: green, nominal current: 15 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: DFK-PC 4/..-G -LOE, pitch: 7.62 mm, connection method: Solder connection, mounting: Soldering, solder pin [P]: 5.87 mm, Stecksystem: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy