Phoenix Contact MCV 1.5/ 6-GF-3.5-LR Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1818038
- RS Stock No.:
- 881-6831
- Mfr. Part No.:
- 1818038
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€166.40
(exc. VAT)
€204.65
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.328 | €166.40 |
*price indicative
- RS Stock No.:
- 881-6831
- Mfr. Part No.:
- 1818038
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MCV 1.5/ 6-GF-3.5-LR | |
| Width | 31.3mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series MCV 1.5/ 6-GF-3.5-LR | ||
Width 31.3mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 12.6mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/6-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817657
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779145
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780011
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780749
- Phoenix Contact MCV 1.5/15-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818122
- Phoenix Contact MCV 1.5/16-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818135
- Phoenix Contact MCV 1.5/4-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818012
- Phoenix Contact MCV 1.5/14-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818119
