Phoenix Contact MCV 1.5/14-GF-3.5-LR Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1818119

Subtotal (1 box of 50 units)*

€165.70

(exc. VAT)

€203.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€3.314€165.70

*price indicative

RS Stock No.:
881-6850
Mfr. Part No.:
1818119
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

PBT

Connector Gender

Male

Maximum Wire Size mm²

1mm²

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

59.3mm

Length

7.25mm

Series

MCV 1.5/14-GF-3.5-LR

Depth

12.6mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy