Phoenix Contact MC 1.5/17-G-3.5 Series Pluggable Terminal Block, 17-Contact, 3.5 mm Pitch, 1 Row, 1844362
- RS Stock No.:
- 881-9461
- Mfr. Part No.:
- 1844362
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€266.35
(exc. VAT)
€327.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.327 | €266.35 |
*price indicative
- RS Stock No.:
- 881-9461
- Mfr. Part No.:
- 1844362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Length | 9.2mm | |
| Depth | 10.65mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Width | 60.9mm | |
| Series | MC 1.5/17-G-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 17 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Length 9.2mm | ||
Depth 10.65mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Width 60.9mm | ||
Series MC 1.5/17-G-3.5 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MC 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/17-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731824
- Phoenix Contact MCV 1.5/17-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731633
- Phoenix Contact MC 1.5/17-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843949
- Phoenix Contact MC 1.5/17-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847275
- Phoenix Contact MC 1.5/17-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1841307
- Phoenix Contact MCVW 1.5/17-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1798333
- Phoenix Contact FMC 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952416
- Phoenix Contact FMC 1.5/17-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966240
