Phoenix Contact MC 1.5/17-GF-3.5 Series Pluggable Terminal Block, 17-Contact, 3.5 mm Pitch, 1 Row, 1843949

Subtotal (1 box of 50 units)*

€336.35

(exc. VAT)

€413.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€6.727€336.35

*price indicative

RS Stock No.:
881-9442
Mfr. Part No.:
1843949
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

17

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Depth

10.65mm

Series

MC 1.5/17-GF-3.5

Standards/Approvals

CSA, cULus, REACH, RoHS, UL 94 V-0, VDE

Width

69.85mm

Length

9.2mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MC 1,5/..-GF, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy