Phoenix Contact MDSTBV 2.5/ 3-GF-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 2 Row, 1845646
- RS Stock No.:
- 881-9571
- Mfr. Part No.:
- 1845646
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€437.45
(exc. VAT)
€538.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.749 | €437.45 |
*price indicative
- RS Stock No.:
- 881-9571
- Mfr. Part No.:
- 1845646
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Series | MDSTBV 2.5/ 3-GF-5.08 | |
| Width | 27.94mm | |
| Depth | 26mm | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Series MDSTBV 2.5/ 3-GF-5.08 | ||
Width 27.94mm | ||
Depth 26mm | ||
Length 23.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MDSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/ 3-GFR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874688
- Phoenix Contact MDSTBV 2.5/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1846098
- Phoenix Contact MDSTBV 2.5/ 3-GFL-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ICV 2.5/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825705
- Phoenix Contact MDSTB 2.5/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842377
- Phoenix Contact ICV 2.5/ 3-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810450
- Phoenix Contact CCV 2.5/ 3-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955646
- Phoenix Contact IC 2.5/3-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810340
