Phoenix Contact IMCV 1.5/10-G-3.5 RN P20 THR Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1830948

Unavailable
RS will no longer stock this product.
RS Stock No.:
882-0950
Mfr. Part No.:
1830948
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

LCP

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

320V

Width

35.8mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

16.35mm

Length

6.3mm

Series

IMCV 1.5/10-G-3.5 RN P20 THR

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: IMCV 1,5/..-G-RN-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.9 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy