Phoenix Contact IMCV 1.5/ 9-G-3.5 RN P20 THR Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1830935

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
882-0956
Mfr. Part No.:
1830935
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

LCP

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

320V

Length

6.3mm

Series

IMCV 1.5/ 9-G-3.5 RN P20 THR

Width

32.3mm

Depth

16.35mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: IMCV 1,5/..-G-RN-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.9 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy