Phoenix Contact MDSTB 2.5/16-G1 Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 2 Row, 1762839
- RS Stock No.:
- 882-2726
- Mfr. Part No.:
- 1762839
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€863.75
(exc. VAT)
€1,062.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €17.275 | €863.75 |
*price indicative
- RS Stock No.:
- 882-2726
- Mfr. Part No.:
- 1762839
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 81.56mm | |
| Depth | 31.8mm | |
| Series | MDSTB 2.5/16-G1 | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 81.56mm | ||
Depth 31.8mm | ||
Series MDSTB 2.5/16-G1 | ||
Length 22mm | ||
- COO (Country of Origin):
- GR
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 32, Number of rows: 2, Number of positions per row: 16, number of connections: 32, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/16-G1-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/16-G1 Series Pluggable Terminal Block 5 mm Pitch 1762981
- Phoenix Contact CCDN 2.5/16-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734410
- Phoenix Contact MDSTBV 2.5/16-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762648
- Phoenix Contact MDSTB 2.5/ 9-G1 Series Pluggable Terminal Block 5 mm Pitch 1762761
- Phoenix Contact MDSTB 2.5/ 8-G1 Series Pluggable Terminal Block 5 mm Pitch 1762758
- Phoenix Contact MDSTB 2.5/ 7-G1 Series Pluggable Terminal Block 5 mm Pitch 1762745
- Phoenix Contact MDSTB 2.5/17-G1 Series Pluggable Terminal Block 5 mm Pitch 1762842
