Geberit Tool for use with Pipe
- RS Stock No.:
- 911-840
- Mfr. Part No.:
- 691.218.P5.2
- Manufacturer:
- Geberit
Subtotal (1 unit)*
€3,965.42
(exc. VAT)
€4,877.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,965.42 |
*price indicative
- RS Stock No.:
- 911-840
- Mfr. Part No.:
- 691.218.P5.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Pressing Tool | |
| Product Type | Tool | |
| Application | Pipe | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Pressing Tool | ||
Product Type Tool | ||
Application Pipe | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing tool is a high-performance device designed for efficient pressing of Geberit pressing systems. Engineered for precision, it offers a robust nominal force, ensuring reliable performance in various applications.
Includes a rechargeable lithium-ion battery for convenience
Hydraulic design ensures consistent performance
Integrated Bluetooth Interface enhances usability
Compatible with various Geberit systems for flexibility
Related links
- Geberit Tool for use with Pipe
- Virax Pipe Flaring Tool for use with Pipe Cleaner
- Teng Tools Tool Set for use with Pipe
- Virax Pipe Flaring Tool for use with Lead Pipe
- Virax Pipe Freezer Kit for use with Pipe Freezer
- Virax Pipe Flaring Tool for use with Showers Toilets Wash Hand Basin
- ACO 203XLPLUS PRESS TOOL&CASE 230V/50-60
- Parker P17414 Pipe Flaring Tool
