Geberit Plumbing Tools for use with Pressings
- RS Stock No.:
- 914-490
- Mfr. Part No.:
- 691.199.00.1
- Manufacturer:
- Geberit
Subtotal (1 unit)*
€516.64
(exc. VAT)
€635.47
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.64 |
*price indicative
- RS Stock No.:
- 914-490
- Mfr. Part No.:
- 691.199.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Pressing Tool | |
| Product Type | Plumbing Tools | |
| Application | Pressings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Pressing Tool | ||
Product Type Plumbing Tools | ||
Application Pressings | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Adaptor jaw for pressing ring is designed for efficient pressing applications. It ensures compatibility with a range of pressing tools while enabling easy operation and maintenance.
Compatible with Geberit pressing tools for versatile use
Service-free design enhances reliability and reduces upkeep
Allows one-handed operation for convenience during tasks
Constructed from zinc-plated material for durability
Suitable for pressing rings with dimensions ranging from 12 to 35 mm
Related links
- Geberit Plumbing Tools for use with Pressings
- RS PRO Plumbing Tools for use with Drain Cleaning
- RS PRO Plumbing Tools for use with Tool Kits
- 35-66.7MM GEBERIT MAPRESS ADAPTOR JAW ZB
- 76.1-108MM GEBERIT MAPRESS ADAPTOR JAW Z
- Geberit Tool for use with Pipe
- 108MM GEBERIT MAPRESS ADAPTOR JAW ZB 324
- Teng Tools Tool Set for use with Pipe
