SKF SYNT 70 F Plummer Block House -, 70 mm ID
- RS Stock No.:
- 460-170
- Mfr. Part No.:
- SYNT 70 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€846.12
(exc. VAT)
€1,040.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €846.12 |
*price indicative
- RS Stock No.:
- 460-170
- Mfr. Part No.:
- SYNT 70 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 70mm | |
| Material | Cast Iron | |
| Static Load Rating | 228kN | |
| Centre Height | 95mm | |
| Mount Hole Size | 20 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 315mm | |
| Depth | 90mm | |
| Dynamic Load Rating | 208kN | |
| Number of Bolts | 2 | |
| Height | 176mm | |
| Standards/Approvals | RoHS | |
| Series | SYNT 70 F | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 70mm | ||
Material Cast Iron | ||
Static Load Rating 228kN | ||
Centre Height 95mm | ||
Mount Hole Size 20 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 315mm | ||
Depth 90mm | ||
Dynamic Load Rating 208kN | ||
Number of Bolts 2 | ||
Height 176mm | ||
Standards/Approvals RoHS | ||
Series SYNT 70 F | ||
Bore Type Cylindrical | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 70 L Plummer Block House -, 70 mm ID
- SKF SYNT 55 F Plummer Block House -, 55 mm ID
- SKF SYNT 50 F Plummer Block House -, 50 mm ID
- SKF SYNT 75 F Plummer Block House -, 75 mm ID
- SKF SYNT 35 F Plummer Block House -, 35 mm ID
- SKF SYNT 65 F Plummer Block House -, 65 mm ID
- SKF SYNT 40 F Plummer Block House -, 40 mm ID
- SKF SYNT 60 F Plummer Block House -, 60 mm ID
