SKF SYNT 35 F Plummer Block House -, 35 mm ID
- RS Stock No.:
- 463-447
- Mfr. Part No.:
- SYNT 35 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€344.50
(exc. VAT)
€423.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.50 |
*price indicative
- RS Stock No.:
- 463-447
- Mfr. Part No.:
- SYNT 35 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Centre Height | 60mm | |
| Static Load Rating | 85kN | |
| Mount Hole Size | 12 mm | |
| Locking Type | ConCentra | |
| Length | 205mm | |
| Dynamic Load Rating | 86.5kN | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Series | SYNT | |
| Standards/Approvals | ISO, RoHS | |
| Height | 111mm | |
| Limiting Speed | 4100rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Centre Height 60mm | ||
Static Load Rating 85kN | ||
Mount Hole Size 12 mm | ||
Locking Type ConCentra | ||
Length 205mm | ||
Dynamic Load Rating 86.5kN | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Series SYNT | ||
Standards/Approvals ISO, RoHS | ||
Height 111mm | ||
Limiting Speed 4100rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 35 LTS Plummer Block House -, 35 mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
- SKF SYNT 35 L Plummer Block House -, 35 mm ID
- SKF SYNT 50 F Plummer Block House -, 50 mm ID
- SKF SYNT 75 F Plummer Block House -, 75 mm ID
- SKF SYNT 65 F Plummer Block House -, 65 mm ID
- SKF SYNT 70 F Plummer Block House -, 70 mm ID
- SKF SYNT 55 F Plummer Block House -, 55 mm ID
