SKF SY 17 FM Plummer Block House -, 17 mm ID
- RS Stock No.:
- 463-276
- Mfr. Part No.:
- SY 17 FM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€58.62
(exc. VAT)
€72.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.62 |
*price indicative
- RS Stock No.:
- 463-276
- Mfr. Part No.:
- SY 17 FM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 4.75kN | |
| Centre Height | 30.2mm | |
| Locking Type | Eccentric Locking Collar | |
| Mount Hole Size | 10 mm | |
| Length | 127mm | |
| Dynamic Load Rating | 9.56kN | |
| Depth | 32mm | |
| Number of Bolts | 2 | |
| Height | 57mm | |
| Standards/Approvals | RoHS | |
| Series | SY 17 FM | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 4.75kN | ||
Centre Height 30.2mm | ||
Locking Type Eccentric Locking Collar | ||
Mount Hole Size 10 mm | ||
Length 127mm | ||
Dynamic Load Rating 9.56kN | ||
Depth 32mm | ||
Number of Bolts 2 | ||
Height 57mm | ||
Standards/Approvals RoHS | ||
Series SY 17 FM | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- RS
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SY 17 TF Plummer Block House -, 17 mm ID
- INA PSHE17-XL Plummer Block House -, 17 mm ID
- SKF SY 15 FM Plummer Block House -, 15 mm ID
- SKF SY 55 FM Plummer Block House -, 55 mm ID
- SKF SY 45 FM Plummer Block House -, 45 mm ID
- SKF SYF 50 FM Plummer Block House -, 50 mm ID
- SKF SYF 30 FM Plummer Block House -, 30 mm ID
- SKF SYF 45 FM Plummer Block House -, 45 mm ID
