INA UCPA210-J7 Plummer Block House -, 50mm ID
- RS Stock No.:
- 191-4527
- Mfr. Part No.:
- UCPA210-J7
- Manufacturer:
- INA
Bulk discount available
Price Each**
€83.14
(exc. VAT)
€102.26
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €83.14 |
5 - 9 | €79.82 |
10 - 24 | €78.16 |
25 + | €76.49 |
**price indicative
Related links
- FAG UCP210-J7 Plummer Block House -, 50mm ID
- INA PSHE50-XL-N Plummer Block House -, 50mm ID
- INA RSHE50-XL-N Plummer Block House -, 50mm ID
- INA PASE50-XL-N Plummer Block House -, 50mm ID
- SKF SY 50 TF/VA228 Plummer Block House -, 50mm ID
- SKF SNL 511-609 Plummer Block House -, 50mm ID
- INA UCPA207-J7 Plummer Block House -, 35mm ID
- INA UCPA205-J7 Plummer Block House -, 25mm ID