SKF P2BTC 30M-TPSS Pillow Block Bearing -, 30 mm ID
- RS Stock No.:
- 213-2002
- Mfr. Part No.:
- P2BTC 30M-TPSS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€242.05
(exc. VAT)
€297.72
(inc. VAT)
- Shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €242.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-2002
- Mfr. Part No.:
- P2BTC 30M-TPSS
- Manufacturer:
- SKF
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Pillow Block Bearing | |
| Material | Stainless Steel | |
| Centre Height | 42.9mm | |
| Static Load Rating | 11.2kN | |
| Locking Type | Set Screw | |
| Length | 105mm | |
| Dynamic Load Rating | 16.3kN | |
| Depth | 68.1mm | |
| Mount Hole Centre-to-Centre | 76mm | |
| End Type | Closed | |
| Number of Bolts | 2 | |
| Height | 84.4mm | |
| Bore Type | Cylindrical | |
| Series | P2BTC | |
| Standards/Approvals | No | |
| Limiting Speed | 3800rpm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Pillow Block Bearing | ||
Material Stainless Steel | ||
Centre Height 42.9mm | ||
Static Load Rating 11.2kN | ||
Locking Type Set Screw | ||
Length 105mm | ||
Dynamic Load Rating 16.3kN | ||
Depth 68.1mm | ||
Mount Hole Centre-to-Centre 76mm | ||
End Type Closed | ||
Number of Bolts 2 | ||
Height 84.4mm | ||
Bore Type Cylindrical | ||
Series P2BTC | ||
Standards/Approvals No | ||
Limiting Speed 3800rpm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
Related links
- SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF P2BTC 35M-TPSS Pillow Block Bearing -, 35 mm ID
- SKF P2BC 50M-TPSS Pillow Block Bearing -, 50 mm ID
- SKF P2BC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF SY 30 FM Pillow Block Bearing -, 30 mm ID
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- SKF SYWK 30 YTH Pillow Block Bearing -, 30 mm ID
- SKF SYK 30 TR Pillow Block Bearing -, 30 mm ID
