SKF P2BTC 35M-TPSS Pillow Block Bearing -, 35 mm ID
- RS Stock No.:
- 213-2004
- Mfr. Part No.:
- P2BTC 35M-TPSS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€297.12
(exc. VAT)
€365.46
(inc. VAT)
- Shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €297.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-2004
- Mfr. Part No.:
- P2BTC 35M-TPSS
- Manufacturer:
- SKF
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Pillow Block Bearing | |
| Material | Stainless Steel | |
| Centre Height | 47.6mm | |
| Static Load Rating | 15.3kN | |
| Locking Type | Set Screw | |
| Length | 110mm | |
| Dynamic Load Rating | 21.6kN | |
| Depth | 68.6mm | |
| Mount Hole Centre-to-Centre | 82.5mm | |
| End Type | Closed | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Height | 93.8mm | |
| Standards/Approvals | No | |
| Series | P2BTC | |
| Limiting Speed | 3200rpm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Pillow Block Bearing | ||
Material Stainless Steel | ||
Centre Height 47.6mm | ||
Static Load Rating 15.3kN | ||
Locking Type Set Screw | ||
Length 110mm | ||
Dynamic Load Rating 21.6kN | ||
Depth 68.6mm | ||
Mount Hole Centre-to-Centre 82.5mm | ||
End Type Closed | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Height 93.8mm | ||
Standards/Approvals No | ||
Series P2BTC | ||
Limiting Speed 3200rpm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
Related links
- SKF P2BTC 35M-CPSS-DFH Pillow Block Bearing -, 35 mm ID
- SKF P2BTC 30M-TPSS Pillow Block Bearing -, 30 mm ID
- SKF P2BC 50M-TPSS Pillow Block Bearing -, 50 mm ID
- SKF SYF 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYK 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SY 35 LF Pillow Block Bearing -, 35 mm ID
- SKF SYJ 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYWK 35 YTH Pillow Block Bearing -, 35 mm ID
