Norgren Angle Seat type Pneumatic Operated Process Valve, 16 bar
- RS Stock No.:
- 220-3436
- Mfr. Part No.:
- 8452200.0000.00000
- Manufacturer:
- Norgren
Bulk discount available
Price Each
€329.52
(exc. VAT)
€405.31
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €329.52 |
5 + | €322.93 |
- RS Stock No.:
- 220-3436
- Mfr. Part No.:
- 8452200.0000.00000
- Manufacturer:
- Norgren
Related links
- Norgren Angle Seat type Pneumatic Operated Process Valve, 5 bar
- Norgren Angle Seat type Pneumatic Operated Process Valve 7 bar
- Norgren Angle Seat type Pneumatic Actuated Valve 16 bar
- Norgren Angle Seat type Pneumatic Actuated Valve 10 bar
- Norgren Angle Seat type Pneumatic Actuated Valve 10 bar
- Buschjost Angle Seat type Pneumatic Actuated Valve 16 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar