SMC Cylinder type Pneumatic Valve, G 0.375in to G G 3/8in, 1 MPa
- RS Stock No.:
- 268-9745
- Mfr. Part No.:
- VNB202A-F10A
- Manufacturer:
- SMC
Price Each
€78.02
(exc. VAT)
€95.96
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €78.02 |
- RS Stock No.:
- 268-9745
- Mfr. Part No.:
- VNB202A-F10A
- Manufacturer:
- SMC
Related links
- SMC Cylinder type Pneumatic Valve 1 MPa
- SMC Axial type Pneumatic Actuated Valve 1 Mpa
- SMC Cylinder type Pneumatic Valve 0.5 Mpa
- SMC Axial type Pneumatic Actuated Valve 1 Mpa
- SMC Cylinder type Pneumatic Actuated Valve, G 1/8in
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar
- SMC Manual type Pneumatic Valve 1 MPa
- SMC Cylinder type Pneumatic Actuated Valve, G 1/2in