SMC Cylinder type Pneumatic Actuated Valve, G 1/2in
- RS Stock No.:
- 701-3303
- Mfr. Part No.:
- VNB204B-F15A
- Manufacturer:
- SMC
Price Each**
€111.39
(exc. VAT)
€137.01
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €111.39 |
**price indicative
- RS Stock No.:
- 701-3303
- Mfr. Part No.:
- VNB204B-F15A
- Manufacturer:
- SMC
Related links
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar
- SMC Axial type Pneumatic Actuated Valve 1 MPa
- SMC Cylinder type Pneumatic Valve 0.5 Mpa
- SMC Cylinder type Pneumatic Actuated Valve, G 1/8in
- SMC Manual type Pneumatic Operated Process Valve 0.5 Mpa
- SMC Cylinder type Pneumatic Valve 1 MPa