Siemens Manual type Electrically Actuated Valve, G 1in to Rp 1in, 16 bar
- RS Stock No.:
- 287-8802
- Mfr. Part No.:
- VVG41.25-10
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price Each
€455.00
(exc. VAT)
€559.65
(inc. VAT)
Units | Per unit |
---|---|
1 + | €455.00 |
- RS Stock No.:
- 287-8802
- Mfr. Part No.:
- VVG41.25-10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens 2-port seat valve with an externally threaded connection. It is designed for use in heating, ventilating, and air conditioning systems as a control or shut-off valve. With a bronze CuSn5Zn5Pb2 valve body and DN 25 nominal size, this valve offers a nominal flow rate of 10 m³/h when cold water flows through it. It features flat sealing connections with an external thread GB to ISO 228-1 and can be equipped with SAX electromotoric or SKD and SKB electrohydraulic actuators. This reliable and durable valve is an essential component for efficient and effective HVAC systems.
Bronze CuSn5Zn5Pb2 valve body for durability
DN 25 nominal size for optimal flow rate
Flat sealing connections with external thread GB to ISO 228-1 for ease of installation
Can be equipped with SAX electromotoric or SKD and SKB electrohydraulic actuators for versatile functionality
Suitable for use in heating, ventilating, and air conditioning systems as a control or shut-off valve
Offers a nominal flow rate of 10 m³/h for efficient water flow
Provides reliable performance and long service life
Compact design for easy installation and space-saving
Compatible with various HVAC system configurations
DN 25 nominal size for optimal flow rate
Flat sealing connections with external thread GB to ISO 228-1 for ease of installation
Can be equipped with SAX electromotoric or SKD and SKB electrohydraulic actuators for versatile functionality
Suitable for use in heating, ventilating, and air conditioning systems as a control or shut-off valve
Offers a nominal flow rate of 10 m³/h for efficient water flow
Provides reliable performance and long service life
Compact design for easy installation and space-saving
Compatible with various HVAC system configurations
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Valve Type | Manual |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | Rp |
Thread Size 2 | 1in |
Maximum Working Pressure | 16 bar |