Festo Screw FNG-250, To Fit 250mm Bore Size
- RS Stock No.:
- 202-2483
- Mfr. Part No.:
- FNG-250
- Manufacturer:
- Festo
Price Each**
€255.84
(exc. VAT)
€314.68
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €255.84 |
**price indicative
Related links
- Festo Flange SNGB-250, To Fit 250mm Bore Size
- Festo Clevis LN-250, To Fit 250mm Bore Size
- Festo Screw FNG-200, To Fit 200mm Bore Size
- Festo Screw FNG-160, To Fit 160mm Bore Size
- Festo Screw FNC-20, To Fit 20mm Bore Size
- Festo Screw FNC-125, To Fit 125mm Bore Size
- Festo Screw FNC-25, To Fit 25mm Bore Size
- Festo Screw FNC-100, To Fit 100mm Bore Size