Festo Clevis LN-250, To Fit 250mm Bore Size
- RS Stock No.:
- 203-0860
- Mfr. Part No.:
- LN-250
- Manufacturer:
- Festo
Price Each**
€259.94
(exc. VAT)
€319.73
(inc. VAT)
Temporarily out of stock - back order for despatch 23-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €259.94 |
**price indicative
Related links
- Festo Flange SNGB-250, To Fit 250mm Bore Size
- Festo Screw FNG-250, To Fit 250mm Bore Size
- Festo Clevis LN-50, To Fit 50mm Bore Size
- Festo Clevis LN-160, To Fit 160mm Bore Size
- Festo Clevis LN-80, To Fit 80mm Bore Size
- Festo Clevis LN-125, To Fit 125mm Bore Size
- Festo Clevis LN-40, To Fit 40mm Bore Size
- Festo Clevis LN-63, To Fit 63mm Bore Size