EMERSON – AVENTICS Rod Clevis 1822122009, To Fit 6mm Bore Size
- RS Stock No.:
- 703-6441
- Mfr. Part No.:
- 1822122009
- Manufacturer:
- EMERSON – AVENTICS
Bulk discount available
Price Each
€7.54
(exc. VAT)
€9.27
(inc. VAT)
53 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €7.54 |
5 - 9 | €7.22 |
10 - 24 | €7.06 |
25 + | €6.91 |
- RS Stock No.:
- 703-6441
- Mfr. Part No.:
- 1822122009
- Manufacturer:
- EMERSON – AVENTICS
Related links
- EMERSON – AVENTICS Rod Clevis 1822122010, To Fit 32mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122024, To Fit 25mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122025, To Fit 40mm Bore Size
- Festo Rod Clevis CRSG-M6, To Fit 6mm Bore Size
- Festo Rod Clevis CRSGS-M6 To Fit 6mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122028, For Use With Cylinder
- Festo Adapter AD-M6-M5, To Fit 6mm Bore Size
- Festo Nut NST-8-M6, To Fit 6mm Bore Size