EMERSON – AVENTICS Rod Clevis 1822122010, To Fit 32mm Bore Size
- RS Stock No.:
- 703-6450
- Mfr. Part No.:
- 1822122010
- Manufacturer:
- EMERSON – AVENTICS
Bulk discount available
Price Each**
€8.92
(exc. VAT)
€10.97
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €8.92 |
5 - 9 | €8.55 |
10 - 24 | €8.36 |
25 + | €8.18 |
**price indicative
- RS Stock No.:
- 703-6450
- Mfr. Part No.:
- 1822122010
- Manufacturer:
- EMERSON – AVENTICS
Related links
- EMERSON – AVENTICS Rod Clevis 1822122024, To Fit 25mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122025, To Fit 40mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122009, To Fit 6mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122028, For Use With Cylinder
- SMC Rod Clevis GKM10-20, To Fit 32mm Bore Size
- Norgren Piston Rod Clevis QM/57032/25 To Fit 32mm Bore Size
- Festo Clevis LQG-32 To Fit 32mm Bore Size
- SMC Double Rear Clevis DS5032, To Fit 32mm Bore Size