Norgren Excelon Plus series 5μm G 3/8 0.3bar to 10 bar Pneumatic Filter 4680L/min max with Manual drain
- RS Stock No.:
- 182-9617
- Mfr. Part No.:
- F84G-3GN-QP1
- Manufacturer:
- Norgren
2 In stock for delivery within 2 working days
Added
Price Each
€62.12
(exc. VAT)
€76.41
(inc. VAT)
Units | Per unit |
1 - 4 | €62.12 |
5 - 9 | €60.23 |
10 + | €58.39 |
- RS Stock No.:
- 182-9617
- Mfr. Part No.:
- F84G-3GN-QP1
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Filter, Aluminium Body, Polycarbonate Drain Bowl - Excelon Plus Series - F84G-3GN-QP1
Take out the trash from the air supply in your pneumatic system with this filter from IMI Norgren. Thanks to a filtration size of 5μm, it catches tiny contaminants before they can accumulate and block your pipework, ensuring optimal flow to your equipment. The unit's aluminium body holds its own against corrosion and impact, making it your reliable choice for harsh industrial environments. This versatile multitasker has a 0.3 to 10 bar operating pressure range that means it fits seamlessly into both light-duty and heavy-duty applications.
Features & Benefits
• Broad operating temperature range between -10°C to +60°C for use in demanding conditions
• Standard G3/8 threaded port makes installation straightforward
• Light weight of 380g for easy handling during mounting
• Resilient chloroprene O-rings help prevent leaks and ensure optimal performance
• Standard G3/8 threaded port makes installation straightforward
• Light weight of 380g for easy handling during mounting
• Resilient chloroprene O-rings help prevent leaks and ensure optimal performance
Applications
• Medical equipment
• Oil and gas plants
• Manufacturing industry
• Oil and gas plants
• Manufacturing industry
What type of drain does this pneumatic filter have?
This unit has a manual drain system. It comes with a transparent bowl and prismatic liquid level indicator, so it's easy to keep an eye out for when it needs emptying.
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 3/8 |
Drain Type | Manual |
Manufacturer Series | Excelon Plus |
Maximum Flow Rate | 4680L/min |
Minimum Operating Pressure | 0.3bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 3/8 in |
Bowl Material | Polycarbonate |