Norgren Excelon Plus series 5μm G 3/4 0.3bar to 10 bar Pneumatic Filter 4680L/min max with Manual drain
- RS Stock No.:
- 182-9626
- Mfr. Part No.:
- F84G-6GN-QP1
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€62.12
(exc. VAT)
€76.41
(inc. VAT)
Units | Per unit |
1 - 4 | €62.12 |
5 - 9 | €60.27 |
10 + | €58.39 |
- RS Stock No.:
- 182-9626
- Mfr. Part No.:
- F84G-6GN-QP1
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reduced weight and size
Double safety lock on bowl
New filter maintenance system
A flexible modular system
Double safety lock on bowl
New filter maintenance system
A flexible modular system
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 3/4 |
Drain Type | Manual |
Manufacturer Series | Excelon Plus |
Maximum Flow Rate | 4680L/min |
Minimum Operating Pressure | 0.3bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 3/4 in |
Bowl Material | Polycarbonate |
- RS Stock No.:
- 182-9626
- Mfr. Part No.:
- F84G-6GN-QP1
- Manufacturer:
- Norgren