Festo NETC Series Polyamide, Ethylene Propylene Diene Monomer Blanking Plug

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.28

*price indicative

RS Stock No.:
343-395
Mfr. Part No.:
NETC-P-M20-PBK-T14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Blanking Plug

Series

NETC

Material

Polyamide, Ethylene Propylene Diene Monomer

Thread Size

M20 x 1.5 mm

Standards/Approvals

RoHS-compliant

COO (Country of Origin):
DE
The Festo Premium-quality plug screw is expertly designed to meet the demands of various industrial applications Featuring a robust construction, the component ensures exceptional reliability in challenging environments, achieving an impressive ambient temperature range of -40 °C to 100 °C Crafted from high-grade materials, including PA for the cable gland and EPDM for seals, this product offers durability without compromising performance Ideal for ensuring secure fittings in various setups, it promises to enhance operational efficiency in your projects

Designed to endure extreme ambient temperatures

IP66 and IP68 protection ratings ensure reliability

Made from high-quality PA and EPDM materials

Lightweight construction for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy