Festo NETC Series Ethylene Propylene Diene Monomer, Polyamide Blanking Plug
- RS Stock No.:
- 343-910
- Mfr. Part No.:
- NETC-P-M20-PBK-T26-EX4-E
- Manufacturer:
- Festo
Subtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.54 |
*price indicative
- RS Stock No.:
- 343-910
- Mfr. Part No.:
- NETC-P-M20-PBK-T26-EX4-E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | NETC | |
| Material | Ethylene Propylene Diene Monomer, Polyamide | |
| Thread Size | M20 x 1.5 mm | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series NETC | ||
Material Ethylene Propylene Diene Monomer, Polyamide | ||
Thread Size M20 x 1.5 mm | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- DE
The Festo Plug screw cable gland is engineered to ensure robust performance in demanding environments. Designed for exceptional durability, it accommodates an ambient temperature range from -40 °C to 75 °C, making it ideal for industries requiring reliable protection. The compact M20x1.5 size and black PA material seamlessly blend functionality with aesthetic appeal, ensuring the product remains a discreet yet effective component. With a degree of protection rated IP66 and IP68, this cable gland provides unparalleled security against water and dust ingress, helping to maintain system integrity in a variety of operational conditions. Safety is paramount, and certified for explosive atmospheres, it meets the stringent requirements of ATEX gas and dust protection categories. Suitable for use in potentially hazardous environments, this product stands as a testament to innovation and efficiency in cable management solutions.
Robust construction ensures longevity even in extreme temperatures
High IP ratings provide superior protection against environmental factors
Certified for use in explosive environments for enhanced safety
Complies with EU RoHS Directive ensuring environmentally responsible manufacturing
Lightweight design allows for easy installation without compromising performance
Related links
- Festo NETC Series Polyamide, Ethylene Propylene Diene Monomer Blanking Plug
- Festo For Use With Cables
- Festo Connector For Use With Potentially Explosive Area
- Festo For Use With Pneumatic Sensor and Switch
- Festo, 568278
- Norgren Pneufit D Series Polyamide
- Rittal SK Series Ethylene Propylene Diene Monomer, Brass Connection Set for Air-Water Heat Exchangers for Use with SK
- Rittal VX Series Ethylene Propylene Diene Monomer Rubber Seal for Use with VX x 8 m x 8m
