SMC M Series PVC Bi-Material Seal
- RS Stock No.:
- 364-150
- Mfr. Part No.:
- M-5G1
- Manufacturer:
- SMC
Subtotal (1 bag of 100 units)*
€17.51
(exc. VAT)
€21.54
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.51 | €0.175 |
*price indicative
- RS Stock No.:
- 364-150
- Mfr. Part No.:
- M-5G1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bi-Material Seal | |
| Sub Type | Gasket | |
| Series | M | |
| Material | PVC | |
| Thread Size | M5 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | RoHS, JIS B0205, ISO 4414, ISO 4413, ISO 10218, JIS B0203, IEC 60204-1 | |
| For Use With | M Series Miniature Fittings | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bi-Material Seal | ||
Sub Type Gasket | ||
Series M | ||
Material PVC | ||
Thread Size M5 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals RoHS, JIS B0205, ISO 4414, ISO 4413, ISO 10218, JIS B0203, IEC 60204-1 | ||
For Use With M Series Miniature Fittings | ||
- COO (Country of Origin):
- JP
The SMC Series M Gasket designed for M series miniature fittings. This miniature fittings are for use with air connections in confined areas.
Simple connection and disconnection
Compact size for tight piping areas
Accepts many styles of plastic tubing
