SMC Pneumatic Elbow Threaded-to-Tube Adapter
- RS Stock No.:
- 392-658
- Mfr. Part No.:
- AS-30L
- Manufacturer:
- SMC
Subtotal (1 unit)*
€2.31
(exc. VAT)
€2.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.31 |
*price indicative
- RS Stock No.:
- 392-658
- Mfr. Part No.:
- AS-30L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Series | AS | |
| Standards/Approvals | RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Series AS | ||
Standards/Approvals RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
- COO (Country of Origin):
- JP
The SMC L bracket is an accessory for AS Series speed controller.
RoHS compliant
Related links
- SMC Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC Pneumatic Elbow Threaded-to-Tube Adapter - SZ3000 Series
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 10 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in R R 1/8 in One-touch Fitting 4 mm
- SMC KFG2L0 Series R 1/8 in Male
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 12 mm
- SMC DL Series, DL04-01S Pneumatic Elbow Threaded-to-Tube Adapter
