SMC KQB2, Silicon Rubber Spatter Cover, for use with FEP, PFA, Nylon, Soft Nylon & Polyurethane Tubing
- RS Stock No.:
- 645-799
- Mfr. Part No.:
- KQB2-08C-X1124
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.83 | €1.483 |
*price indicative
- RS Stock No.:
- 645-799
- Mfr. Part No.:
- KQB2-08C-X1124
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Spatter Cover | |
| Series | KQB2 | |
| Material | Silicon Rubber | |
| For Use With | FEP, PFA, Nylon, Soft Nylon & Polyurethane Tubing | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Spatter Cover | ||
Series KQB2 | ||
Material Silicon Rubber | ||
For Use With FEP, PFA, Nylon, Soft Nylon & Polyurethane Tubing | ||
- COO (Country of Origin):
- JP
The SMC Spatter cover SPL designed for use with brass one-touch fittings, providing protection against welding spatter and other contaminants in harsh environments. Made for durability and easy installation, it helps extend the lifespan of fittings. Sold in packages of 10, pricing is listed per individual piece.
Prevents adhesion and entry of welding spatters
Silicone rubber
Related links
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Pneumatic Fitting
- SMC Fluid: Air Tube Material: FEP Nylon Polyurethane, Polyolefin Tubing Cap
- SMC Silicon Rubber Spatter Cover
- SMC Tube Material: FEP Nylon Polyurethane Fluid: Air Steam Stainless Steel
- SMC for use with FEP Polyurethane Soft Nylon Vacuum Generator
- SMC for use with Nylon PFA Polyurethane Vacuum Generator
- SMC for use with Polyurethane Soft Nylon FEP Vacuum Generator
- SMC for use with ZH05DA Soft Nylon PFA FEP ZH18DA ZH20DA ZH
