Subtotal (1 unit)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
In Stock
- Plus 379 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.58 |
*price indicative
- RS Stock No.:
- 652-016
- Mfr. Part No.:
- B-3/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | 3/4 in | |
| Series | Blanking Plug B | |
| Connection Type | 3/4 in Male | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Thread Length | 0.75in | |
| Model Number | 3572 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size 3/4 in | ||
Series Blanking Plug B | ||
Connection Type 3/4 in Male | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
Thread Length 0.75in | ||
Model Number 3572 | ||
- COO (Country of Origin):
- IT
The Festo Blanking plug is engineered for reliable sealing in pneumatic systems. Designed to comply with DIN 908 standards, this plug is essential for maintaining optimal operating conditions by securely closing unused ports. Its robust construction from galvanised steel ensures durability, while the included o-ring made from high-quality materials guarantees a secure fit. The product is lightweight at 76 g, making it practical for varied mounting applications. Featuring an internal hexagon size of 12 mm, it allows easy installation and removal, enabling efficient maintenance of pneumatic connections. With nominal torque capabilities of 35 Nm and a tolerance level of ± 10%, this blanking plug is ideal for precise applications, providing peace of mind and functionality in your operations.
Conforms to DIN 908 standards for reliable performance
Galvanised steel construction ensures long-lasting durability
Lightweight design at 76 g for ease of handling
Internal hexagon size 12 mm for straightforward installation
Nominal torque of 35 Nm for secure sealing in pneumatic systems
± 10% tolerance on nominal tightening torque for precise adjustments
RoHS-compliant materials used to ensure safety and environmental responsibility
Includes high-quality PA and TPE-U(PUR) O-rings for added sealing effectiveness
